Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSR 10-SMS

DigiKey Part Number
398-HMSR10-SMSTR-ND - Tape & Reel (TR)
398-HMSR10-SMSCT-ND - Cut Tape (CT)
398-HMSR10-SMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMSR 10-SMS
Description
CURRENT SENSOR HE/OL 10A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
80mV/A
Frequency
300kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
26mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
5115,82400 Kč579,12 Kč
10111,01600 Kč1 110,16 Kč
25105,27560 Kč2 631,89 Kč
50101,34900 Kč5 067,45 Kč
10097,74990 Kč9 774,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
54087,86730 Kč47 448,34 Kč
1 08085,20464 Kč92 021,01 Kč
1 62083,75130 Kč135 677,11 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč