Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLSR 50-P

DigiKey Part Number
398-1125-ND
Manufacturer
Manufacturer Product Number
HLSR 50-P
Description
CURRENT SENSOR HE/OL 50A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HLSR 50-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
16mV/A
Frequency
400kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
5V
Response Time
2.5µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1181,63000 Kč181,63 Kč
5163,49000 Kč817,45 Kč
10156,81300 Kč1 568,13 Kč
25148,84240 Kč3 721,06 Kč
50143,41640 Kč7 170,82 Kč
400129,73458 Kč51 893,83 Kč
800125,91793 Kč100 734,34 Kč
1 200123,83431 Kč148 601,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,63000 Kč
Unit Price with VAT:219,77230 Kč