
HLSR 40-P | |
|---|---|
DigiKey Part Number | 398-1124-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 40-P |
Description | CURRENT SENSOR HE/OL 40A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HLSR 40-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 5 | 156,94000 Kč | 784,70 Kč |
| 10 | 150,51400 Kč | 1 505,14 Kč |
| 25 | 142,82840 Kč | 3 570,71 Kč |
| 50 | 137,58720 Kč | 6 879,36 Kč |
| 400 | 124,38900 Kč | 49 755,60 Kč |
| 800 | 120,70753 Kč | 96 566,02 Kč |
| 1 200 | 118,69819 Kč | 142 437,83 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |

