
HLSR 32-PW-000 | |
|---|---|
DigiKey Part Number | 398-HLSR32-PW-000-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 32-PW-000 |
Description | CURRENT SENSOR HE/OL 32A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 32A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 31mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 5 | 180,83400 Kč | 904,17 Kč |
| 10 | 173,52700 Kč | 1 735,27 Kč |
| 25 | 164,83440 Kč | 4 120,86 Kč |
| 50 | 158,90440 Kč | 7 945,22 Kč |
| 400 | 143,95023 Kč | 57 580,09 Kč |
| 800 | 139,77844 Kč | 111 822,75 Kč |
| 1 200 | 137,50085 Kč | 165 001,02 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |

