
HLSR 32-P | |
|---|---|
DigiKey Part Number | 398-1123-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 32-P |
Description | CURRENT SENSOR HE/OL 32A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 32A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 5 | 155,42800 Kč | 777,14 Kč |
| 10 | 149,04400 Kč | 1 490,44 Kč |
| 25 | 141,43400 Kč | 3 535,85 Kč |
| 50 | 136,23920 Kč | 6 811,96 Kč |
| 400 | 123,15223 Kč | 49 260,89 Kč |
| 800 | 119,50198 Kč | 95 601,58 Kč |
| 1 200 | 117,50918 Kč | 141 011,02 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |

