
HLSR 20-SM/SP33 | |
|---|---|
DigiKey Part Number | 398-1137-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 20-SM/SP33 |
Description | CURRENT SENSOR HE/OL 20A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HLSR 20-SM/SP33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 23mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 5 | 188,22600 Kč | 941,13 Kč |
| 10 | 180,68800 Kč | 1 806,88 Kč |
| 25 | 171,67960 Kč | 4 291,99 Kč |
| 50 | 165,53560 Kč | 8 276,78 Kč |
| 400 | 150,04330 Kč | 60 017,32 Kč |
| 800 | 145,72140 Kč | 116 577,12 Kč |
| 1 200 | 143,36192 Kč | 172 034,30 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |


