
HLSR 16-P | |
|---|---|
DigiKey Part Number | 398-HLSR16-P-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 16-P |
Description | CURRENT SENSOR OL 16A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 16A 1 Channel Open Loop Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 121,27710 Kč | 48 510,84 Kč |
| Unit Price without VAT: | 121,27710 Kč |
|---|---|
| Unit Price with VAT: | 146,74529 Kč |

