
HLSR 10-SM/SP33 | |
|---|---|
DigiKey Part Number | 398-1136-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 10-SM/SP33 |
Description | CURRENT SENSOR HE/OL 10A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HLSR 10-SM/SP33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 46mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 5 | 196,66800 Kč | 983,34 Kč |
| 10 | 188,83500 Kč | 1 888,35 Kč |
| 25 | 179,47400 Kč | 4 486,85 Kč |
| 50 | 173,09080 Kč | 8 654,54 Kč |
| 400 | 156,98788 Kč | 62 795,15 Kč |
| 800 | 152,49483 Kč | 121 995,86 Kč |
| 1 200 | 150,04331 Kč | 180 051,97 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |


