
HAS 100-P | |
|---|---|
DigiKey Part Number | 398-1043-ND |
Manufacturer | |
Manufacturer Product Number | HAS 100-P |
Description | CURRENT SENSOR HE/OL 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAS 100-P Models |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply ±15V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HAS 100-S | LEM USA Inc. | 10 | 398-1050-ND | 24,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,05000 Kč | 557,05 Kč |
| 5 | 508,66600 Kč | 2 543,33 Kč |
| 10 | 490,70900 Kč | 4 907,09 Kč |
| 25 | 469,29880 Kč | 11 732,47 Kč |
| 84 | 444,54000 Kč | 37 341,36 Kč |
| 168 | 431,99065 Kč | 72 574,43 Kč |
| Unit Price without VAT: | 557,05000 Kč |
|---|---|
| Unit Price with VAT: | 674,03050 Kč |


