
HAL 50-S/SP1 | |
|---|---|
DigiKey Part Number | HAL50-S/SP1-ND |
Manufacturer | |
Manufacturer Product Number | HAL 50-S/SP1 |
Description | CURRENT SENSOR HE/OL 50A |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,09000 Kč | 1 802,09 Kč |
| 5 | 1 668,88600 Kč | 8 344,43 Kč |
| 20 | 1 574,38200 Kč | 31 487,64 Kč |
| 40 | 1 533,06100 Kč | 61 322,44 Kč |
| 60 | 1 510,52350 Kč | 90 631,41 Kč |
| 100 | 1 483,74290 Kč | 148 374,29 Kč |
| Unit Price without VAT: | 1 802,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 180,52890 Kč |


