
HAIS 200-P | |
|---|---|
DigiKey Part Number | 398-1032-ND |
Manufacturer | |
Manufacturer Product Number | HAIS 200-P |
Description | CURRENT SENSOR HE/OL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAIS 200-P Models |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 5V |
Part Status Not For New Designs | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 19mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,76000 Kč | 520,76 Kč |
| 5 | 475,25600 Kč | 2 376,28 Kč |
| 10 | 458,34100 Kč | 4 583,41 Kč |
| 25 | 438,14920 Kč | 10 953,73 Kč |
| 50 | 424,36360 Kč | 21 218,18 Kč |
| 125 | 407,90184 Kč | 50 987,73 Kč |
| 500 | 386,33396 Kč | 193 166,98 Kč |
| Unit Price without VAT: | 520,76000 Kč |
|---|---|
| Unit Price with VAT: | 630,11960 Kč |

