Current Sensor 150A 1 Channel Hall Effect Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAIS 150-TP

DigiKey Part Number
398-HAIS150-TP-ND
Manufacturer
Manufacturer Product Number
HAIS 150-TP
Description
CURRENT SENSOR HE 150A
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Hall Effect Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 50kHz
Mfr
Linearity
±0.5%
Series
Accuracy
±1%
Packaging
Bulk
Voltage - Supply
5V
Part Status
Not For New Designs
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
19mA
Sensor Type
Operating Temperature
-40°C ~ 85°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Analog Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100415,14330 Kč41 514,33 Kč
Manufacturers Standard Package
Unit Price without VAT:415,14330 Kč
Unit Price with VAT:502,32339 Kč