Current Sensor 800A 1 Channel Hall Effect, Open Loop Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAH3DR 800-S0E

DigiKey Part Number
398-HAH3DR800-S0E-ND
Manufacturer
Manufacturer Product Number
HAH3DR 800-S0E
Description
CURRENT SENSOR HE/OL 800A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 800A 1 Channel Hall Effect, Open Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
2.5mV/A
Frequency
DC ~ 40kHz
Linearity
±1%
Accuracy
±3.5%
Voltage - Supply
4.75V ~ 5.25V
Response Time
6µs
Current - Supply (Max)
60mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 283,63000 Kč1 283,63 Kč
51 184,18800 Kč5 920,94 Kč
101 147,35100 Kč11 473,51 Kč
251 103,44120 Kč27 586,03 Kč
701 059,87657 Kč74 191,36 Kč
1401 033,61064 Kč144 705,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 283,63000 Kč
Unit Price with VAT:1 553,19230 Kč