
HAC 200-S | |
|---|---|
DigiKey Part Number | HAC200-S-ND |
Manufacturer | |
Manufacturer Product Number | HAC 200-S |
Description | CURRENT SENSOR HE/OL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Not For New Designs | Response Time 7µs |
For Measuring AC/DC | Current - Supply (Max) 18mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSCA0200A000B15B01 | Honeywell Sensing and Productivity Solutions | 3 | 480-5969-ND | 1 255,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,84000 Kč | 1 355,84 Kč |
| 5 | 1 250,72400 Kč | 6 253,62 Kč |
| 10 | 1 211,71100 Kč | 12 117,11 Kč |
| 45 | 1 137,91422 Kč | 51 206,14 Kč |
| 90 | 1 108,31411 Kč | 99 748,27 Kč |
| 135 | 1 092,16044 Kč | 147 441,66 Kč |
| Unit Price without VAT: | 1 355,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,56640 Kč |





