New Product
Current Sensor ±10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXS ANF 25-10 50001A

DigiKey Part Number
398-GXSANF25-1050001ATR-ND - Tape & Reel (TR)
398-GXSANF25-1050001ACT-ND - Cut Tape (CT)
398-GXSANF25-1050001ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXS ANF 25-10 50001A
Description
INTEGRATED CURRENT SENSORS, 25A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor ±10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 400kHz
Mfr
Linearity
±0.2%
Series
Accuracy
±2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
1.5µs
For Measuring
AC/DC
Current - Supply (Max)
15mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Fixed, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
80mV/A
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
551,69800 Kč258,49 Kč
1049,34500 Kč493,45 Kč
2546,54840 Kč1 163,71 Kč
5044,62920 Kč2 231,46 Kč
10042,87160 Kč4 287,16 Kč
50039,33850 Kč19 669,25 Kč
1 00038,02360 Kč38 023,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,50846 Kč88 771,15 Kč
5 00034,43722 Kč172 186,10 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč