
GO 8-SMS/SP4 | |
|---|---|
DigiKey Part Number | 398-GO8-SMS/SP4-ND |
Manufacturer | |
Manufacturer Product Number | GO 8-SMS/SP4 |
Description | CURRENT SENSOR OL 8A 16-SOIC |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 8A 1 Channel Open Loop 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 62.5mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.7% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | - | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 70,18231 Kč | 105 273,46 Kč |
| Unit Price without VAT: | 70,18231 Kč |
|---|---|
| Unit Price with VAT: | 84,92060 Kč |

