
GO 30 SMS/SP3 | |
|---|---|
DigiKey Part Number | 398-GO30SMS/SP3TR-ND - Tape & Reel (TR) 398-GO30SMS/SP3CT-ND - Cut Tape (CT) 398-GO30SMS/SP3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 30 SMS/SP3 |
Description | CURRENT SENSOR HE 30A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 16.7mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 5 | 92,81200 Kč | 464,06 Kč |
| 10 | 88,86400 Kč | 888,64 Kč |
| 25 | 84,14320 Kč | 2 103,58 Kč |
| 50 | 80,91360 Kč | 4 045,68 Kč |
| 100 | 77,95510 Kč | 7 795,51 Kč |
| 500 | 72,00382 Kč | 36 001,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 66,76552 Kč | 100 148,28 Kč |
| 3 000 | 64,84182 Kč | 194 525,46 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |


