
| GO 30 SMS/SP3 | |
|---|---|
| DigiKey Part Number | 398-GO30SMS/SP3TR-ND - Tape & Reel (TR) 398-GO30SMS/SP3CT-ND - Cut Tape (CT) 398-GO30SMS/SP3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GO 30 SMS/SP3 | 
| Description | CURRENT SENSOR HE 30A | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, Voltage | |
| Sensitivity | 16.7mV/A | |
| Frequency | DC ~ 300kHz | |
| Linearity | ±0.3% | |
| Accuracy | ±1.3% | |
| Voltage - Supply | 3.135V ~ 3.465V | |
| Response Time | 2µs | |
| Current - Supply (Max) | 26mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | 16-SOIC (0.295", 7.50mm Width) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 97,58000 Kč | 97,58 Kč | 
| 5 | 87,59400 Kč | 437,97 Kč | 
| 10 | 83,84800 Kč | 838,48 Kč | 
| 25 | 79,40400 Kč | 1 985,10 Kč | 
| 50 | 76,35380 Kč | 3 817,69 Kč | 
| 100 | 73,56590 Kč | 7 356,59 Kč | 
| 500 | 68,12300 Kč | 34 061,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 64,50845 Kč | 96 762,67 Kč | 
| 3 000 | 62,66913 Kč | 188 007,39 Kč | 
| Unit Price without VAT: | 97,58000 Kč | 
|---|---|
| Unit Price with VAT: | 118,07180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic