
| GO 30 SMS/SP3 KIT | |
|---|---|
| DigiKey Part Number | 398-GO30SMS/SP3KIT-ND | 
| Manufacturer | |
| Manufacturer Product Number | GO 30 SMS/SP3 KIT | 
| Description | CURRENT SENSOR HE 30A | 
| Customer Reference | |
| Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GO 30 SMS/SP3 KIT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, Voltage | |
| Sensitivity | 16.7mV/A | |
| Frequency | DC ~ 300kHz | |
| Linearity | ±0.3% | |
| Accuracy | ±1.3% | |
| Voltage - Supply | 3.135V ~ 3.465V | |
| Response Time | 2µs | |
| Current - Supply (Max) | 26mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | 16-SOIC (0.295", 7.50mm Width) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic