Current Sensor 20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GO 20 SMS/SP3

DigiKey Part Number
398-GO20SMS/SP3TR-ND - Tape & Reel (TR)
398-GO20SMS/SP3CT-ND - Cut Tape (CT)
398-GO20SMS/SP3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GO 20 SMS/SP3
Description
CURRENT SENSOR HE 20A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
GO 20 SMS/SP3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
25mV/A
Frequency
DC ~ 300kHz
Linearity
±0.3%
Accuracy
±1.3%
Voltage - Supply
3.135V ~ 3.465V
Response Time
2µs
Current - Supply (Max)
26mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
592,81200 Kč464,06 Kč
1088,86400 Kč888,64 Kč
2584,14320 Kč2 103,58 Kč
5080,91360 Kč4 045,68 Kč
10077,95510 Kč7 795,51 Kč
50072,00382 Kč36 001,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50066,76552 Kč100 148,28 Kč
3 00064,84182 Kč194 525,46 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč