Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GO 20-SME

DigiKey Part Number
398-GO20SMETR-ND - Tape & Reel (TR)
398-GO20SMECT-ND - Cut Tape (CT)
398-GO20SMEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GO 20-SME
Description
CURRENT SENSOR HE 20A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
DC ~ 300kHz
Linearity
±0.3%
Accuracy
±1.3%
Voltage - Supply
4.5V ~ 5.5V
Response Time
2µs
Current - Supply (Max)
26mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,83000 Kč88,83 Kč
579,61200 Kč398,06 Kč
1076,15900 Kč761,59 Kč
2572,05840 Kč1 801,46 Kč
5069,25460 Kč3 462,73 Kč
10066,68850 Kč6 668,85 Kč
50061,52410 Kč30 762,05 Kč
1 00061,11825 Kč61 118,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,67818 Kč170 034,54 Kč
Manufacturers Standard Package
Unit Price without VAT:88,83000 Kč
Unit Price with VAT:107,48430 Kč