


FRS 2000-S | |
|---|---|
DigiKey Part Number | 398-FRS2000-S-ND |
Manufacturer | |
Manufacturer Product Number | FRS 2000-S |
Description | CURRENT SENSOR HE/OL 2000A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Open Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 0.67mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.35% | |
Accuracy | - | |
Voltage - Supply | 10V ~ 28V | |
Response Time | 200ms | |
Current - Supply (Max) | 140mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 178,53000 Kč | 5 178,53 Kč |
| 5 | 4 845,37200 Kč | 24 226,86 Kč |
| 10 | 4 721,33700 Kč | 47 213,37 Kč |
| 25 | 4 573,04520 Kč | 114 326,13 Kč |
| Unit Price without VAT: | 5 178,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 266,02130 Kč |



