


FL 28000-SD300 | |
|---|---|
DigiKey Part Number | 398-FL28000-SD300-ND |
Manufacturer | |
Manufacturer Product Number | FL 28000-SD300 |
Description | CURRENT SENSOR HE/OL 28000A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 28000A 1 Channel Hall Effect, Open Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Current, 4mA ~ 20mA | |
Sensitivity | 0.1mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.35% | |
Accuracy | - | |
Voltage - Supply | 10V ~ 28V | |
Response Time | 4µs | |
Current - Supply (Max) | 280mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 194,09000 Kč | 27 194,09 Kč |
| 5 | 25 830,06000 Kč | 129 150,30 Kč |
| Unit Price without VAT: | 27 194,09000 Kč |
|---|---|
| Unit Price with VAT: | 32 904,84890 Kč |


