New Product
Current Sensor 24000A 1 Channel Hall Effect, Open Loop Bidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 24000A 1 Channel Hall Effect, Open Loop Bidirectional
FRS & FL Open Loop Coreless Integral Current Sensors

FL 24000-SDBI300

DigiKey Part Number
398-FL24000-SDBI300-ND
Manufacturer
Manufacturer Product Number
FL 24000-SDBI300
Description
OPEN LOOP CORELESS INTEGRAL SENS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 24000A 1 Channel Hall Effect, Open Loop Bidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
0.22µA/A
Frequency
DC ~ 100kHz
Linearity
±0.35%
Accuracy
-
Voltage - Supply
10V ~ 28V
Response Time
4µs
Current - Supply (Max)
290mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
126 544,41000 Kč26 544,41 Kč
Manufacturers Standard Package
Unit Price without VAT:26 544,41000 Kč
Unit Price with VAT:32 118,73610 Kč