New at DigiKey
Current Sensor 12000A 1 Channel Hall Effect, Open Loop Bidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 12000A 1 Channel Hall Effect, Open Loop Bidirectional
FRS & FL Open Loop Coreless Integral Current Sensors

FL 12000-SDBI200

DigiKey Part Number
398-FL12000-SDBI200-ND
Manufacturer
Manufacturer Product Number
FL 12000-SDBI200
Description
CURRENT SENSOR HE/OL 12000A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 12000A 1 Channel Hall Effect, Open Loop Bidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
0.89µA/A
Frequency
DC ~ 100kHz
Linearity
±0.35%
Accuracy
-
Voltage - Supply
12V ~ 24V
Response Time
4µs
Current - Supply (Max)
240mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 330,67000 Kč23 330,67 Kč
522 132,22800 Kč110 661,14 Kč
Manufacturers Standard Package
Unit Price without VAT:23 330,67000 Kč
Unit Price with VAT:28 230,11070 Kč