Voltage Sensor Current Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVL 500

DigiKey Part Number
398-DVL500-ND
Manufacturer
Manufacturer Product Number
DVL 500
Description
SENSOR DVL VOLTAGE CURRENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Sensor Current Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Voltage
Output Type
Current
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 014,67000 Kč6 014,67 Kč
55 635,94800 Kč28 179,74 Kč
125 459,90000 Kč65 518,80 Kč
365 264,42611 Kč189 519,34 Kč
Manufacturers Standard Package
Unit Price without VAT:6 014,67000 Kč
Unit Price with VAT:7 277,75070 Kč