Voltage Sensor Current Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVL 2000/SP9

DigiKey Part Number
398-DVL2000/SP9-ND
Manufacturer
Manufacturer Product Number
DVL 2000/SP9
Description
SENSOR DVL VOLTAGE CURRENT
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
Voltage Sensor Current Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Voltage
Output Type
Current
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 330,85000 Kč63 970,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5 330,85000 Kč
Unit Price with VAT:6 450,32850 Kč