
DK 200 B420 B | |
|---|---|
DigiKey Part Number | DK200B420B-ND |
Manufacturer | |
Manufacturer Product Number | DK 200 B420 B |
Description | CURRENT SENSOR HE/OL 200A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | DC | |
Linearity | ±0.75% | |
Accuracy | ±1% | |
Voltage - Supply | 20V ~ 45V | |
Response Time | 100ms | |
Current - Supply (Max) | 100mA | |
Operating Temperature | -20°C ~ 50°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 603,52000 Kč | 10 603,52 Kč |
| 5 | 10 000,26600 Kč | 50 001,33 Kč |
| 10 | 9 776,04100 Kč | 97 760,41 Kč |
| Unit Price without VAT: | 10 603,52000 Kč |
|---|---|
| Unit Price with VAT: | 12 830,25920 Kč |



