Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHR 1000 C5

DigiKey Part Number
DHR1000C5-ND
Manufacturer
Manufacturer Product Number
DHR 1000 C5
Description
CURRENT SENSOR HE/OL 1000A
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 5V
Sensitivity
-
Frequency
DC ~ 6kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
20V ~ 50V
Response Time
150ms
Current - Supply (Max)
30mA
Operating Temperature
-40°C ~ 70°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 585,39000 Kč6 585,39 Kč
56 176,14200 Kč30 880,71 Kč
106 023,80100 Kč60 238,01 Kč
305 807,74567 Kč174 232,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 585,39000 Kč
Unit Price with VAT:7 968,32190 Kč