Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHR 100 C420

DigiKey Part Number
DHR100C420-ND
Manufacturer
Manufacturer Product Number
DHR 100 C420
Description
CURRENT SENSOR HE/OL 100A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
DC ~ 6kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
20V ~ 50V
Response Time
150ms
Current - Supply (Max)
30mA
Operating Temperature
-40°C ~ 70°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 043,16000 Kč4 043,16 Kč
53 773,71800 Kč18 868,59 Kč
243 558,57500 Kč85 405,80 Kč
483 476,13146 Kč166 854,31 Kč
Manufacturers Standard Package
Unit Price without VAT:4 043,16000 Kč
Unit Price with VAT:4 892,22360 Kč