New at DigiKey
Multifunction Meter Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCBM 100

DigiKey Part Number
398-DCBM100-ND
Manufacturer
Manufacturer Product Number
DCBM 100
Description
MULTI METER DIN RAIL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multifunction Meter Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Voltage
Measuring Range
0 ~ 80A, 150 ~ 1000VDC
Display Type
-
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
12 ~ 24VDC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-40°C ~ 80°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 411,57000 Kč11 411,57 Kč
1010 266,93000 Kč102 669,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11 411,57000 Kč
Unit Price with VAT:13 807,99970 Kč