
CV 4-4000 | |
|---|---|
DigiKey Part Number | 398-CV4-4000-ND |
Manufacturer | |
Manufacturer Product Number | CV 4-4000 |
Description | SENSOR CV VOLTAGE VOLTAGE |
Customer Reference | |
Detailed Description | Voltage Sensor Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Voltage | |
Output Type | Voltage | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 25 279,78750 Kč | 101 119,15 Kč |
| Unit Price without VAT: | 25 279,78750 Kč |
|---|---|
| Unit Price with VAT: | 30 588,54288 Kč |

