
CV 3-2000 | |
|---|---|
DigiKey Part Number | CV3-2000-ND |
Manufacturer | |
Manufacturer Product Number | CV 3-2000 |
Description | VOLT TRANSDUCER 1400V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 183,37000 Kč | 15 183,37 Kč |
| 8 | 14 157,30875 Kč | 113 258,47 Kč |
| 12 | 14 029,03583 Kč | 168 348,43 Kč |
| Unit Price without VAT: | 15 183,37000 Kč |
|---|---|
| Unit Price with VAT: | 18 371,87770 Kč |

