Current Sensor 1A 1 Channel Closed Loop Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTSR 1-TP/SP15

DigiKey Part Number
398-CTSR1-TP/SP15-ND
Manufacturer
Manufacturer Product Number
CTSR 1-TP/SP15
Description
CURRENT SENSOR CL 1A
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
Current Sensor 1A 1 Channel Closed Loop Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
1.2V/A
Frequency
DC ~ 9.5kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Response Time
50µs
Current - Supply (Max)
21.6mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Polarization
-
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
75708,89813 Kč53 167,36 Kč
Manufacturers Standard Package
Unit Price without VAT:708,89813 Kč
Unit Price with VAT:857,76674 Kč