
CTSR 0.3-TP/SP4 | |
|---|---|
DigiKey Part Number | 398-1113-ND |
Manufacturer | |
Manufacturer Product Number | CTSR 0.3-TP/SP4 |
Description | CURRENT SEN FLUX GATE/CL 300MA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300mA 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CTSR 0.3-TP/SP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 3.5kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.9% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 50µs | |
Current - Supply (Max) | 21.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,02000 Kč | 842,02 Kč |
| 5 | 772,51600 Kč | 3 862,58 Kč |
| 10 | 746,75200 Kč | 7 467,52 Kč |
| 40 | 701,51700 Kč | 28 060,68 Kč |
| 80 | 681,70538 Kč | 54 536,43 Kč |
| 120 | 670,89133 Kč | 80 506,96 Kč |
| Unit Price without VAT: | 842,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,84420 Kč |



