Parametric Equivalent

CTSR 0.3-P/SP3 | |
|---|---|
DigiKey Part Number | 398-CTSR0.3-P/SP3-ND |
Manufacturer | |
Manufacturer Product Number | CTSR 0.3-P/SP3 |
Description | CURRENT SEN FLUX GATE/CL 300MA |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300mA 1 Channel Flux Gate, Closed Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 4V/A | |
Frequency | DC ~ 3.5kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.9% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 50µs | |
Current - Supply (Max) | 21.6A | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 836,15114 Kč | 146 326,45 Kč |
| Unit Price without VAT: | 836,15114 Kč |
|---|---|
| Unit Price with VAT: | 1 011,74288 Kč |


