
CKSR 25-NP | |
|---|---|
DigiKey Part Number | 398-1097-ND |
Manufacturer | |
Manufacturer Product Number | CKSR 25-NP |
Description | CURRENT SENSOR FLUX GATE/CL 25A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CKSR 25-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,61000 Kč | 269,61 Kč |
| 5 | 243,95400 Kč | 1 219,77 Kč |
| 10 | 234,46400 Kč | 2 344,64 Kč |
| 25 | 223,15840 Kč | 5 578,96 Kč |
| 50 | 215,44360 Kč | 10 772,18 Kč |
| 200 | 201,91885 Kč | 40 383,77 Kč |
| 600 | 192,76058 Kč | 115 656,35 Kč |
| 1 000 | 188,91523 Kč | 188 915,23 Kč |
| Unit Price without VAT: | 269,61000 Kč |
|---|---|
| Unit Price with VAT: | 326,22810 Kč |





