Current Sensor 70A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 70A 1 Channel Hall Effect, Open Loop Bidirectional Module
LEM CDSR Series

CDSR 0.07-TPDT

DigiKey Part Number
398-CDSR0.07-TPDT-ND
Manufacturer
Manufacturer Product Number
CDSR 0.07-TPDT
Description
CURRENT SENSOR HE/OL 70A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 70A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
8.79V/A
Frequency
DC ~ 2kHz
Linearity
-
Accuracy
±1%
Voltage - Supply
3.26V ~ 3.33V
Response Time
1ms
Current - Supply (Max)
50mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1754,46000 Kč754,46 Kč
5691,33800 Kč3 456,69 Kč
10667,94600 Kč6 679,46 Kč
25639,98560 Kč15 999,64 Kč
60616,13383 Kč36 968,03 Kč
120599,03092 Kč71 883,71 Kč
Manufacturers Standard Package
Unit Price without VAT:754,46000 Kč
Unit Price with VAT:912,89660 Kč