


CDSR 0.07-TP | |
|---|---|
DigiKey Part Number | 398-CDSR0.07-TP-ND |
Manufacturer | |
Manufacturer Product Number | CDSR 0.07-TP |
Description | CURRENT SENSOR HE/OL 70A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 70A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 8.79V/A | |
Frequency | DC ~ 2kHz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 3.26V ~ 3.33V | |
Response Time | 1ms | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,02000 Kč | 720,02 Kč |
| 5 | 659,50600 Kč | 3 297,53 Kč |
| 10 | 637,01600 Kč | 6 370,16 Kč |
| 25 | 610,18520 Kč | 15 254,63 Kč |
| 60 | 587,29300 Kč | 35 237,58 Kč |
| 120 | 570,87442 Kč | 68 504,93 Kč |
| Unit Price without VAT: | 720,02000 Kč |
|---|---|
| Unit Price with VAT: | 871,22420 Kč |

