Current Sensor 15A 1 Channel Hall Effect, Closed Loop Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS 15-NP/SP1

DigiKey Part Number
398-CAS15-NP/SP1-ND
Manufacturer
Manufacturer Product Number
CAS 15-NP/SP1
Description
CURRENT SENSOR HE/CL 15A
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Hall Effect, Closed Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
41.67mV/A
Frequency
DC ~ 300kHz
Linearity
±0.1%
Accuracy
±0.8%
Voltage - Supply
4.75V ~ 5.25V
Response Time
300ns
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200216,48730 Kč43 297,46 Kč
Manufacturers Standard Package
Unit Price without VAT:216,48730 Kč
Unit Price with VAT:261,94963 Kč