Current Sensor 1500A 1 Channel Flux Gate Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-SF 1500-006

DigiKey Part Number
398-CAB-SF1500-006-ND
Manufacturer
Manufacturer Product Number
CAB-SF 1500-006
Description
CURRENT SENSOR FLUX GATE 1500A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 1500A 1 Channel Flux Gate Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
CAN Bus
Sensitivity
-
Frequency
DC ~ 20Hz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
9V ~ 16V
Response Time
-
Current - Supply (Max)
1.4A
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 240,02000 Kč3 240,02 Kč
53 019,74800 Kč15 098,74 Kč
102 938,09600 Kč29 380,96 Kč
252 840,61320 Kč71 015,33 Kč
722 741,34736 Kč197 377,01 Kč
Manufacturers Standard Package
Unit Price without VAT:3 240,02000 Kč
Unit Price with VAT:3 920,42420 Kč