
CAB 500-C/SP7 | |
|---|---|
DigiKey Part Number | 398-CAB500-C/SP7-ND |
Manufacturer | |
Manufacturer Product Number | CAB 500-C/SP7 |
Description | CURRENT SENSOR TRANSDUCER 500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 100Hz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 16V | |
Response Time | - | |
Current - Supply (Max) | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1 191,60680 Kč | 89 370,51 Kč |
| Unit Price without VAT: | 1 191,60680 Kč |
|---|---|
| Unit Price with VAT: | 1 441,84423 Kč |




