
ATO-75-B1I-D10 | |
|---|---|
DigiKey Part Number | 398-ATO-75-B1I-D10-ND |
Manufacturer | |
Manufacturer Product Number | ATO-75-B1I-D10 |
Description | CURRENT SENSOR TRANSDUCER 75A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | 500kHz | |
Linearity | ±0.1% | |
Accuracy | ±3% | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 574,58663 Kč | 45 966,93 Kč |
| Unit Price without VAT: | 574,58663 Kč |
|---|---|
| Unit Price with VAT: | 695,24982 Kč |

