ATO-100-B333-D16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATO-5-B420-D10/SP4

DigiKey Part Number
398-ATO-5-B420-D10/SP4-ND
Manufacturer
Manufacturer Product Number
ATO-5-B420-D10/SP4
Description
TRANSDUCER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer 50Hz ~ 60Hz 600Ohm DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
600Ohm
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
1.319" L x 1.260" W (33.50mm x 32.00mm)
Height - Seated (Max)
1.791" (45.50mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 516,59100 Kč30 331,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 516,59100 Kč
Unit Price with VAT:1 835,07511 Kč