Current Sensor 50A 1 Channel Transformer w/Conditioning Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT 50 B5

DigiKey Part Number
AT50B5-ND
Manufacturer
Manufacturer Product Number
AT 50 B5
Description
CURRENT SENSOR XFMR 50A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 5V
Sensitivity
-
Frequency
50/60Hz
Linearity
±0.5%
Accuracy
±1.5%
Voltage - Supply
Self Powered
Response Time
300ms
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 60°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 644,77000 Kč1 644,77 Kč
51 520,63400 Kč7 603,17 Kč
101 474,50100 Kč14 745,01 Kč
251 419,37240 Kč35 484,31 Kč
801 357,91963 Kč108 633,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 644,77000 Kč
Unit Price with VAT:1 990,17170 Kč