
ART-B22-D175/SP3 | |
|---|---|
DigiKey Part Number | 398-ART-B22-D175/SP3-ND |
Manufacturer | |
Manufacturer Product Number | ART-B22-D175/SP3 |
Description | CURRENT SEN ROGOWSKI COIL 1000A |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Rogowski Coil Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | 50Hz/60Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 1 504,23833 Kč | 27 076,29 Kč |
| Unit Price without VAT: | 1 504,23833 Kč |
|---|---|
| Unit Price with VAT: | 1 820,12838 Kč |

