Current Sensor 10A, 25A, 50A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR 50 B420L

DigiKey Part Number
APR50B420L-ND
Manufacturer
Manufacturer Product Number
APR 50 B420L
Description
CURRENT SENSOR XFMR 10A,25A,50A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 10A, 25A, 50A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
APR 50 B420L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
30Hz ~ 6kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
12V ~ 24V
Response Time
400ms
Current - Supply (Max)
25mA
Operating Temperature
-20°C ~ 60°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 868,54000 Kč2 868,54 Kč
52 667,96400 Kč13 339,82 Kč
102 593,33700 Kč25 933,37 Kč
252 504,10400 Kč62 602,60 Kč
502 443,10060 Kč122 155,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 868,54000 Kč
Unit Price with VAT:3 470,93340 Kč