Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR 200 B420L

DigiKey Part Number
398-APR200B420L-ND
Manufacturer
Manufacturer Product Number
APR 200 B420L
Description
CURRENT SENSOR TRANSDUCER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
30Hz ~ 6kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
12V ~ 24V
Response Time
400ms
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 326,42300 Kč116 321,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 326,42300 Kč
Unit Price with VAT:2 814,97183 Kč