
APR 100 B10 | |
|---|---|
DigiKey Part Number | APR100B10-ND |
Manufacturer | |
Manufacturer Product Number | APR 100 B10 |
Description | CURRENT SENSOR XFMR 50A,75A,100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A, 75A, 100A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | APR 100 B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | - | |
Frequency | 30Hz ~ 6kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | 400ms | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 450,89000 Kč | 2 450,89 Kč |
| 5 | 2 275,63800 Kč | 11 378,19 Kč |
| 10 | 2 210,45900 Kč | 22 104,59 Kč |
| 25 | 2 132,58200 Kč | 53 314,55 Kč |
| 50 | 2 079,34380 Kč | 103 967,19 Kč |
| 100 | 2 030,49190 Kč | 203 049,19 Kč |
| Unit Price without VAT: | 2 450,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 965,57690 Kč |

