
AP 400 B10 | |
|---|---|
DigiKey Part Number | 398-AP400B10-ND |
Manufacturer | |
Manufacturer Product Number | AP 400 B10 |
Description | CURRENT SENSOR TRANSDUCER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A, 300A, 400A (Selectable) 1 Channel Current Transducer Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | 30Hz ~ 2kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 22.8V ~ 25.2V | |
Response Time | 150ms | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 925,23100 Kč | 96 261,55 Kč |
| Unit Price without VAT: | 1 925,23100 Kč |
|---|---|
| Unit Price with VAT: | 2 329,52951 Kč |

